RS PRO Chrome Steel Screw Clamping Prisma en V, 21.2mm Capacity

RS Stock No.:
4601073
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
RS stock number 4601073
Product description RS PRO Chrome Steel Screw Clamping Prisma en V, 21.2mm Capacity
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

RS PRO - General Purpose V Block

From the trusted RS PRO brand, this v-block is perfect for precision work. This general-purpose v block is designed for use in machine shops or welding applications when round or awkward shape items require clamping or positioning. For workholding in a professional workshop or hobbyist environment, this chrome steel v block set is ideal.

Features and Benefits

• Ideal for securing workpieces in place
• Matched and numbered pairs
• Precision ground
• Chrome steel, hardened 60HRC

Applications

This all-angle v block is designed to clamp and secure awkward work pieces in place while they are worked on. With differently shaped grooved on each side, the v blocks work with the provided clamp to secure even oddly shaped pieces in place. This is ideal for cutting, grinding, gluing and any other precision application. They might be used by;

• Metalworking
• Carpentry
• Hobby and model work

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Width 39.5 mm
Length 45.3 mm
Clamping Screw
Clamping Capacity 21.2 mm, 35.3 mm
Height 35.5 mm
Material Chrome Steel
Checking stock...
IDR
3,439,972.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,439,972.44
*price per unit indicative
"RS PRO Chrome Steel Screw Clamping Prisma en V, 21.2mm Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda