RS PRO 100mm x 44mm Toolmakers Clamp

RS Stock No.:
0549274
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
RS stock number 0549274
Product description RS PRO 100mm x 44mm Toolmakers Clamp
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Toolmakers Clamps

This RS PRO tool makers clamp is useful for holding work together when operating a machine. The jaws and screws are made from case hardened steel with knurled screw heads and cross holes for ease of tightening. Fitted with a spring clip and retaining ring which hold the loose jaw in place when the clamp is being adjusted.

Features and Benefits

Case hardened steel clamp
Knurled screws for ease of tightening
Tapered jaws

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Type Toolmakers Clamp
Jaw Opening 100 mm
Jaw Depth 44 mm
Checking stock...
IDR
501,583.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1501,583.98
*price per unit indicative
"RS PRO 100mm x 44mm Toolmakers Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda