RS PRO Chrome Vanadium Steel Cold Chisel, 150mm Length, 5.0 mm Blade Width

RS Stock No.:
6685764
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6685764
Product description RS PRO Chrome Vanadium Steel Cold Chisel, 150mm Length, 5.0 mm Blade Width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Guarded Chisels

Fine machine point Tool Steel chisels with Chrome-Vanadium Steel shafts.

Complete with hand guard
Designed to prevent chipping


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Blade Width 5.0 mm
Blade Material Chrome Vanadium Steel
Chisel Type Cold
Length 150 mm
Checking stock...
IDR
364,807.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1364,807.42
*price per unit indicative
"RS PRO Chrome Vanadium Steel Cold Chisel, 150mm Length, 5.0 mm Blade Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda