Stanley HCS Wood Chisel, 18.0 mm Blade Width
- RS Stock No.:
- 0317276
- Mfr. Prt No.:
- 5-16-407
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0317276 |
| Product description | Stanley HCS Wood Chisel, 18.0 mm Blade Width |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 5-16-407 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Staney FatMax™ Dynagrip™ Strike Cap Chisels
Introducing the Wood Chisel from Stanley FatMax. This excellent quality tool has been made of forged Chrome-Carbon for increased strength and features soft-grip CAB handle for comfort and precise control. The chisel has been designed with professional and extensive use in mind for the most demanding customers.
The chisel is also available as a part of the 3 Piece Steel Wood Chisel Set 776-9885
Features and Benefits:
• Ergonomic soft grip CAB handle for comfort and control
• Forged high Chrome-Carbon steel Blades for edge retention
• Full-length blade guard – for added safety
• Lacquered blade for corrosion protection
• Longer handle design for shock/shatter resistance in use
• Manufactured in Sheffield, England
• Pre-sharpened blade – ready for immediate use
• Specifically made for intensive use
• Steel strike cap – can be used with a steel hammer for increased striking efficiency
Typical Applications:
Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.
They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition
FAQs:
Is this chisel hardened?
Yes, this excellent quality chisel has been forged for increased safety of use and long life operation.
Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Number of Pieces | 1 |
| Blade Width | 18.0 mm |
| Blade Material | HCS |
| Chisel Type | Wood |