Facom 1 piece Drift Punch

RS Stock No.:
7947811
Mfr. Prt No.:
249.2
Brand:
Facom
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
RS stock number 7947811
Product description Facom 1 piece Drift Punch
Manufacturer / Brand Facom
Manufacturer part number 249.2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Standard Drift Punch

Professional hexagonal shanked punch with high strength steel tip.

Zinc plated finish
Hardened to 53-58 HRc
30 mm pin
30 g
Din 6450


Specifications

Attribute Value
Brand Facom
Punch Type Drift
Number of Pieces 1
Shank Diameter 1.9 mm
Checking stock...
IDR
150,097.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1150,097.59
*price per unit indicative
"Facom 1 piece Drift Punch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda