RS PRO 1 piece Parallel Pin Punch

RS Stock No.:
1829788
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1829788
Product description RS PRO 1 piece Parallel Pin Punch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Parallel Pin Punches

Introducing parallel pin punches from our trusted and reliable own brand RS PRO, a range of durable hand tools designed to drive out and remove loosened bolts and pins safely and efficiently from a range of materials without damaging the surrounding material. RS PRO parallel pin punches are made with chrome molybdenum steel with a matt chrome finish, providing a long-lasting pin punch with corrosion prevention properties.

Features and benefits

• Ideal for removing loose pins and bolts from narrow spaces
• Durable design providing long life
• One piece design
• Lightweight and easy to use
• Available in a variety of sizes

Common applications

Pin and Centre Punches are hand tools used to mark the centre of the hole prior drilling to prevent a drill to "wander".
Centre punches and pin punches are available in two options:

• Automatic, spring-loaded tools that operate without the need for a hammer
• Standard manual tools that need a hammer's hit to create a mark
Pin Punches and Centre Punches are commonly used by:
• Builders
• Electricians
• Plumbers
• Roof installers
• Mechanics

What is this punch made from?

RS PRO parallel pin punches are made from chrome molybdenum steel with a matt chrome finish for extended life and efficiency.

What are the dimensions of this punch?

RS PRO parallel pin punches are available in a range of sizes such as:

1829788 - 3 mm shank diameter, 150 mm length
1829790 - 4 mm shank diameter, 150 mm length
1829791 - 5 mm shank diameter, 150 mm length
1829792 - 6 mm shank diameter, 150 mm length

Is this an automatic or manual pin punch?

RS PRO parallel pin punches are one piece manual punches designed to be used with a hammer such as a ball pein hammer.


Specifications

Attribute Value
Brand RS PRO
Punch Type Parallel Pin
Number of Pieces 1
Shank Diameter 3.0 mm
Checking stock...
IDR
135,098.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1135,098.32
*price per unit indicative
"RS PRO 1 piece Parallel Pin Punch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda