ITL Insulated Tools Ltd 175 mm VDE Cable Knife

RS Stock No.:
9111156
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
RS stock number 9111156
Product description ITL Insulated Tools Ltd 175 mm VDE Cable Knife
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Insulated Cable Jointers Coring Knife


Our Insulated Cable Coring Knife is designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification


Specifications

Attribute Value
Brand RS PRO
Overall Length 175 mm
VDE/1000V Approved Yes
Blade Length 65 mm
Checking stock...
IDR
769,053.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1769,053.48
*price per unit indicative
"ITL Insulated Tools Ltd 175 mm VDE Cable Knife" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda