RS PRO Bench Vice x 34mm 50mm x 35mm, 1kg
- RS Stock No.:
- 8296149
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
| RS stock number | 8296149 |
| Product description | RS PRO Bench Vice x 34mm 50mm x 35mm, 1kg |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO Fine Mechanics Bench Vice
From RS PRO this mechanics bench vice is an excellent choice for using to clamp and secure all your mechanical and electrical items. The bench vice benefits from a drop forged construction which is ideal for critical holding.
This durable vice from RS PRO is made of steel, it has a handy 360° swivel base which ensures the user has the correct angle for working. The jaws of the vice are made from high grade, hardened steel, offering maximum durability, even for power work.
Features and Benefits
• Ideal for precision clamping
• Secures onto a bench to enable precision working
• Can be used for mechanical and electrical items
• 50 and 75 mm jaw capacities
• 360° swivel base to give an optimal working angle
• High grade hardened and tempered jaws
• Die forged rear jaws with a small anvil
• Capable for use with power work
Applications
• Workshops
• Model Makers
• Hobbyists
• DIY enthusiasts
• Garages
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Jaw Depth | 34 mm |
| Weight | 1 kg |
| Vice Type | Bench Vice |
| Jaw Opening | 35 mm |
| Jaw Width | 50 mm |
| Mounting | Bolts, Clamp |