RS PRO Bench Vice x 82mm 120mm x 150mm, 9.5kg

RS Stock No.:
7719281
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
RS stock number 7719281
Product description RS PRO Bench Vice x 82mm 120mm x 150mm, 9.5kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Drop Forged Parallel Bench Vice

Drop forged steel vice with flat, parallel jaws and fixing holes for mounting to a bench or worktop. Sizes marked on vice bar for easy setting.

Extra large anvil
Induction hardened jaws & anvil (HRC 52 → 58)
Jaw alignment system ensures precision clamping
Sliding guides protect against contamination


Specifications

Attribute Value
Brand RS PRO
Vice Type Bench Vice
Jaw Opening 150 mm
Jaw Width 120 mm
Mounting Screw
Jaw Depth 82 mm
Weight 9.5 kg
Checking stock...
IDR
4,291,154.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,291,154.79
*price per unit indicative
"RS PRO Bench Vice x 82mm 120mm x 150mm, 9.5kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda