Stanley Bench Vice x 85mm x 100mm, 13kg

RS Stock No.:
0512128
Mfr. Prt No.:
1-83-066
Brand:
Stanley
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
RS stock number 0512128
Product description Stanley Bench Vice x 85mm x 100mm, 13kg
Manufacturer / Brand Stanley
Manufacturer part number 1-83-066

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Max Steel Bench Vice - Heavy Duty

Cast iron construction for strength and durability
Roll-formed screw threads ensure smooth operation and durability
Base bolts directly to work bench for stability
Base swivels and locks for versatility
Chrome-plated to resist corrosion


Specifications

Attribute Value
Brand Stanley
Vice Type Bench Vice
Jaw Opening 100 mm
Mounting Bolts
Jaw Depth 85 mm
Weight 13 kg
Checking stock...
IDR
2,011,580.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,011,580.42
*price per unit indicative
"Stanley Bench Vice x 85mm x 100mm, 13kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda