RS PRO Grease Nipple Kit Contains H1 Straight 1/8 in BSP (x50); H2-45 1/8 in BSP (x50); H3-90 1/8 in BSP (x50); Box

RS Stock No.:
1954021
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
RS stock number 1954021
Product description RS PRO Grease Nipple Kit Contains H1 Straight 1/8 in BSP (x50); H2-45 1/8 in BSP (x50); H3-90 1/8 in BSP (x50); Box
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Grease Nipple Kit

Introducing the RS PRO range of Grease Nipple kit. Perfect for use with mechanical systems used to introduce grease via a grease gun.

WARNING : Air operated tools must always be treated with caution and under no circumstances be used for anything other than their intended purpose.

Features and Benefits:

• Made from steel which is Zinc passivated.

• Supplied with its own box.

• Total of 150 grease nipples, x50/3.


Specifications

Attribute Value
Brand RS PRO
Kit Contents H1 Straight 1/8 in BSP (x50); H2-45 1/8 in BSP (x50); H3-90 1/8 in BSP (x50); Box
Checking stock...
IDR
2,207,305.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,207,305.16
*price per unit indicative
"RS PRO Grease Nipple Kit Contains H1 Straight 1/8 in BSP (x50); H2-45 1/8 in BSP (x50); H3-90 1/8 in BSP (x50); Box" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda