RS PRO 30 → 150psi Air Grease Gun, with 1/4″BSP Inlet, 400cm³ Cartridge
- RS Stock No.:
- 0809015
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
| RS stock number | 0809015 |
| Product description | RS PRO 30 → 150psi Air Grease Gun, with 1/4"BSP Inlet, 400cm³ Cartridge |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Air Operated Grease Gun
Note
It is advisable to decide to use this grease gun with one method only (cartridge or bulk) to obtain the best possible performance.
Accepts standard 400cc cartridges or can be bulk filled
Allows wide angle operation in a narrow space
Supplied complete with one rigid and one flexible nozzle
Working Pressure 30-150 psi
1/4in BSP Inlet
Weight 1.5 kg
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Air Inlet BSP | 1/4" |
| Working Pressure | 30 → 150 psi |
| Air Tool Type | Air Grease Gun |
| Cartridge Size | 400 cm³ |