Bahco 6.3bar Air Blow Gun, 1/4in Air Inlet (BSP)

RS Stock No.:
7541902
Mfr. Prt No.:
BP218
Brand:
Bahco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7541902
Product description Bahco 6.3bar Air Blow Gun, 1/4in Air Inlet (BSP)
Manufacturer / Brand Bahco
Manufacturer part number BP218
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
RS stock number 7541902
Product description Bahco 6.3bar Air Blow Gun, 1/4in Air Inlet (BSP)
Manufacturer / Brand Bahco
Manufacturer part number BP218

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Blow Gun

Air operated blow gun with plastic POM housing and a 1/4in air inlet.

Steel nozzle
Fluid delivery: 190 → 250 ml/min
Airflow: 158 l/min
Maximum Air pressure input: 11 bar
Brass inlet
Meets OSHA requirements
Sound pressure level: 80 dBA


Specifications

Attribute Value
Brand Bahco
Air Inlet BSP 1/4 in
Type Air Blow Gun
Output Pressure 2.07 bar
Model Number BP218
Working Pressure 6.3 bar
Checking stock...
IDR
767,165.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1767,165.46
*price per unit indicative
"Bahco 6.3bar Air Blow Gun, 1/4in Air Inlet (BSP)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda