RS PRO APT407 Pistol Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm

RS Stock No.:
7398414
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7398414
Product description RS PRO APT407 Pistol Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

RS PRO Air Pistol Screwdriver

From the trusted RS PRO brand, this air-powered screwdriver is ideal for general purpose applications in workshops and bodyshops. The aluminium tool has a BSP connection to attach to hoses and pneumatic systems. It also has a spindle to equip 1/2 inch screwdriver bits.

Operated by an easy-press trigger, and with clockwise and anti-clockwise directions, the reversible air tool can be used to screw and unscrew in high and low torque applications.

The pistol shape of this air-powered screwdriver is ergonomically designed to allow comfort and control over a long period of use.

Features and Benefits

• Maximum Torque 17Nm
• Spring compression determines torque setting
• Integrated holder for 1/4in bits
• Rear exhaust through handle
• Sensitive trigger mechanism
• Minimum hose size 10mm / 3/8in
• Average air consumption 4cfm / 113 l/min
• Sound level 86dBA

Applications

Using compressed air to drive tools has many advantages. As this air drill is driven by air pressure it can provide all the torque of a power screwdriver, but as it doesn't require as many electric or battery components it is cheaper, more robust and easier to maintain. Also, as it is not powered by electricity, it is arguably safer. It's only disadvantage is that it needs to be attached to a pneumatic system, and is so less portable than, for example, a battery-powered electric screwdriver. This air tool screwdriver might commonly be used where ever speed and uniformity are a concern, such as;

• High volume assembly
• Automotive industry
• Repair and maintenance

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose. When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/4 in
Air Inlet BSP 1/4 in
Type Pistol Air Screwdriver
Length 215 mm
Speed 1800 rpm
Vibration Level 4.6 m/s²
Model Number APT407
Checking stock...
IDR
2,026,055.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,026,055.24
*price per unit indicative
"RS PRO APT407 Pistol Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda