Bahco BP820 3/8 in Air Ratchet, 270rpm, 67Nm

RS Stock No.:
7630787
Mfr. Prt No.:
BP820
Brand:
Bahco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7630787
Product description Bahco BP820 3/8 in Air Ratchet, 270rpm, 67Nm
Manufacturer / Brand Bahco
Manufacturer part number BP820
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
RS stock number 7630787
Product description Bahco BP820 3/8 in Air Ratchet, 270rpm, 67Nm
Manufacturer / Brand Bahco
Manufacturer part number BP820

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco Air Ratchet Wrench

Bahco Air Ratchet is a tool designed for professionals. It is manufactured with a quality in mind and made from high performance materials to ensure long life and safe service. The Air Wrench is fitted with speed control system for accurate operation and the rubber grip for comfortable use.

Features & Benefits
• Speed control for accurate operation
• Hexagonal rubber sleeve
• Air exhaust control system
• Swivel connection
• Connection size: 10mm
• Length: 256mm
• Torque: 0 → 67Nm
• Weight: 1.2kg


Specifications

Attribute Value
Brand Bahco
Air Inlet BSP 1/4 in
Air Tool Type Air Ratchet
Maximum Torque 67 Nm
Average Air Consumption 120 L/min
Length 256 mm
Speed 270 rpm
Model Number BP820
Drive Size 3/8 in
Checking stock...
IDR
5,288,973.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,288,973.36
*price per unit indicative
"Bahco BP820 3/8 in Air Ratchet, 270rpm, 67Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda