Bahco BP814A 1/2 in Air Impact Wrench, 7000rpm, 244Nm
- RS Stock No.:
- 1246595
- Mfr. Prt No.:
- BP814A
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1246595 |
| Product description | Bahco BP814A 1/2 in Air Impact Wrench, 7000rpm, 244Nm |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | BP814A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Bahco Angle Impact Wrench- BPC814A
BPC814A angle impact wrench from Bahco offer excellent torque with smooth throttle for maximum control. This 90° impact wrench has low consumption yet powerful motor making it ideal for automotive bench work including small engines and body repairs.
Features and Benefits
90° angle impact wrench
Composite housing
35% shorter
20% Lighter
More power and faster
Easy speed control
One hand forward reverse change
Application Information
Bahco BPC814A angle impact wrench is the ideal choice for automotive repair and maintenance applications
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 1/2 in |
| Air Inlet BSP | 1/4 in |
| Air Tool Type | Air Impact Wrench |
| Maximum Torque | 244 Nm |
| Average Air Consumption | 142 L/min |
| Model Number | BP814A |
| Length | 334 mm |
| Speed | 7000 rpm |