Bahco 13mm Air Drill, 1/4in Air Inlet (BSP) , 450rpm
- RS Stock No.:
- 7541845
- Mfr. Prt No.:
- BP825
- Brand:
- Bahco

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7541845 |
| Product description | Bahco 13mm Air Drill, 1/4in Air Inlet (BSP) , 450rpm |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | BP825 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7541845 |
| Product description | Bahco 13mm Air Drill, 1/4in Air Inlet (BSP) , 450rpm |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | BP825 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Bahco Reversible Air Drill BP825
Bahco BP825 Reversible Air Drill has a composite housing and rubber grip handle for optimal user comfort. Also has a removable, adjustable second handle. The forward/reverse lever allows for a quick and easy change of direction. The air exhaust in the handle allows for a clean and pleasant operation. Also has a quick chuck, to allow for quick bit changes.
Features & Benefits
• Composite housing
• Rubber grip
• Fast forward/ reverse lever
• Swivel connection
• Air exhaust in handle
• Quick chuck
• Removable support handle included
• Low air consumption
Specifications
| Attribute | Value |
| Brand | Bahco |
| Chuck Size | 13 mm |
| Air Inlet BSP | 1/4 in |
| Reversible Action | Yes |
| Type | Air Drill |
| Speed | 450 rpm |
| Vibration Level | 2.5 m/s² |
| Model Number | BP825 |