TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 19mm Sleeve Dia. x 152.4mm Length 3:1 Ratio, SST Series

RS Stock No.:
3161013
Mfr. Prt No.:
SST-6-07/FR
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3161013
Product description TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 19mm Sleeve Dia. x 152.4mm Length 3:1 Ratio, SST Series
Manufacturer / Brand TE Connectivity
Manufacturer part number SST-6-07/FR
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
RS stock number 3161013
Product description TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 19mm Sleeve Dia. x 152.4mm Length 3:1 Ratio, SST Series
Manufacturer / Brand TE Connectivity
Manufacturer part number SST-6-07/FR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Flame Retardant Thermoform SST-FR Sleeving 3:1

APPROVALS : LROS

Adhesive lined provides waterproofing and strain relief
No need for greases, tape or epoxy
Thick wall insulation and abrasion-protection
Flame retardant and heat resistant
Operating temp -55°C to 90°C
Min shrink temp 120°C

Provides a simple, positive splice sealing method that offers protection under adverse environmental conditions.

LD202762-10LF202762-10

Specifications

Attribute Value
Brand TE Connectivity
Series SST
Colour Black
Flame Retardant Yes
Sleeve Diameter 19 mm
Sleeve Length 152.4 mm
Shrink Ratio 3:1
Shrunk Diameter 5.588 mm
Sleeve Type Heat Shrink
Adhesive Lined Yes
Halogen Free No
Material Polymer
Checking stock...
IDR
240,722.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1240,722.55
*price per unit indicative
"TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 19mm Sleeve Dia. x 152.4mm Length 3:1 Ratio, SST Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products