onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

RS Stock No.:
5449753
Mfr. Prt No.:
MMSZ5V1T1G
Brand:
ON Semiconductor
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
RS stock number 5449753
Product description onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Manufacturer / Brand ON Semiconductor
Manufacturer part number MMSZ5V1T1G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Zener Diodes, ON Semiconductor

Zener Diodes 500mW, MMSZxxxT1G / SZMMSZxxxT1G Series, ON Semiconductor

Surface Mount case: SOD-123


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Power Dissipation 500 mW
Maximum Reverse Leakage Current 2 µA
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Test Current 5 mA
Dimensions 2.69 x 1.6 x 1.12 mm
Nominal Zener Voltage 5.1 V
Maximum Zener Impedance 60 Ω
Zener Type Voltage Regulator
Number of Elements per Chip 1
Zener Voltage Tolerance 5 %
Package Type SOD-123
Maximum Operating Temperature +150 °C
Pin Count 2
Diode Configuration Single
Checking stock...
IDR
50,347.20
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
150,347.201,006.94
*price per unit indicative
"onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda