STMicroelectronics SMA6J33A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AC

RS Stock No.:
7958666
Mfr. Prt No.:
SMA6J33A-TR
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7958666
Product description STMicroelectronics SMA6J33A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AC
Manufacturer / Brand STMicroelectronics
Manufacturer part number SMA6J33A-TR
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
RS stock number 7958666
Product description STMicroelectronics SMA6J33A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AC
Manufacturer / Brand STMicroelectronics
Manufacturer part number SMA6J33A-TR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors, STMicroelectronics

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Number of Elements per Chip 1
Maximum Reverse Leakage Current 1 µA
Minimum Operating Temperature -55 °C
Maximum Peak Pulse Current 57 A
Mounting Type Surface Mount
Peak Pulse Power Dissipation 600 W
Package Type DO-214AC (SMA)
Maximum Operating Temperature +175 °C
Length 4.6 mm
Minimum Breakdown Voltage 36.7 V
Maximum Reverse Stand-off Voltage 33 V
Height 2.03 mm
Width 2.9 mm
Test Current 1 mA
Direction Type Uni-Directional
Dimensions 4.6 x 2.9 x 2.03 mm
Pin Count 2
Diode Configuration Single
Maximum Clamping Voltage 60.8 V
Checking stock...
IDR
125,448.44
Out of stock
Price Tape (1 Tape of 25)
Tape(s)Per Tape(IDR)Per Unit(IDR)
1125,448.445,017.94
*price per unit indicative
"STMicroelectronics SMA6J33A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda