Bourns CDSOT23-SM712, Dual-Element Bi-Directional TVS Diode, 400W, 3-Pin SOT-23

RS Stock No.:
7673728
Mfr. Prt No.:
CDSOT23-SM712
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7673728
Product description Bourns CDSOT23-SM712, Dual-Element Bi-Directional TVS Diode, 400W, 3-Pin SOT-23
Manufacturer / Brand Bourns
Manufacturer part number CDSOT23-SM712
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
RS stock number 7673728
Product description Bourns CDSOT23-SM712, Dual-Element Bi-Directional TVS Diode, 400W, 3-Pin SOT-23
Manufacturer / Brand Bourns
Manufacturer part number CDSOT23-SM712

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

Transient Voltage Suppressors, Bourns Electronics

Transient Voltage Suppressors, CDSOT23 Series, Bourns Electronics

ESD protection 30kV max.
Surge protection with 400W Peak Pulse Power


Specifications

Attribute Value
Brand Bourns
Minimum Breakdown Voltage 7.5 V
Maximum Reverse Stand-off Voltage 12 V
Height 1.155 mm
Width 1.4 mm
Test Current 1 mA
Direction Type Bi-Directional
Dimensions 3 x 1.4 x 1.155 mm
Pin Count 3
Diode Configuration Series
Maximum Clamping Voltage 26 V
ESD Protection Yes
Number of Elements per Chip 2
Maximum Reverse Leakage Current 20 µA
Minimum Operating Temperature -55 °C
Maximum Peak Pulse Current 17 A
Mounting Type Surface Mount
Peak Pulse Power Dissipation 400 W
Package Type SOT-23
Maximum Operating Temperature +150 °C
Length 3 mm
Checking stock...
IDR
95,554.79
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
195,554.799,555.48
*price per unit indicative
"Bourns CDSOT23-SM712, Dual-Element Bi-Directional TVS Diode, 400W, 3-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda