onsemi P6KE15CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15

RS Stock No.:
5438797
Mfr. Prt No.:
P6KE15CA
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5438797
Product description onsemi P6KE15CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
Manufacturer / Brand ON Semiconductor
Manufacturer part number P6KE15CA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Reverse Leakage Current 5 µA
Minimum Operating Temperature -65 °C
Maximum Peak Pulse Current 28 A
Mounting Type Through Hole
Peak Pulse Power Dissipation 600 W
Maximum Reverse Stand-off Voltage 12.8 V
Height 3.56 mm
Test Current 1 mA
Dimensions 7.62 x 3.56 x 3.56 mm
Number of Elements per Chip 1
Package Type DO-15
Maximum Operating Temperature +175 °C
Length 7.62 mm
Minimum Breakdown Voltage 14.3 V
Width 3.56 mm
Direction Type Bi-Directional
Pin Count 2
Diode Configuration Single
Maximum Clamping Voltage 21.2 V
Checking stock...
IDR
12,796.58
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
112,796.582,559.32
*price per unit indicative
"onsemi P6KE15CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda