STMicroelectronics RBO40-40G, Reverse Battery and TVS, 3-Pin D2PAK (TO-263)

RS Stock No.:
0249252
Mfr. Prt No.:
RBO40-40G
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0249252
Product description STMicroelectronics RBO40-40G, Reverse Battery and TVS, 3-Pin D2PAK (TO-263)
Manufacturer / Brand STMicroelectronics
Manufacturer part number RBO40-40G
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
RS stock number 0249252
Product description STMicroelectronics RBO40-40G, Reverse Battery and TVS, 3-Pin D2PAK (TO-263)
Manufacturer / Brand STMicroelectronics
Manufacturer part number RBO40-40G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors, STMicroelectronics

Reversed Battery and Overvoltage Protection, STMicroelectronics

The RBOxx ASD devices are designed to protect against battery reversal and load dump overvoltages in automotive applications.

Transil protection against "Load dump" pulses
8A or 40A series diode to guard against battery reversal damage
Clamping voltage: ±40V max

RS Product Codes
686-7486 RBO08-40G 8A D2PAK
249-252 RBO40-40G 40A D2PAK
877-2813 RBO40-40G-TR 40A D2PAK
919-6352 RBO40-40G 40A D2PAK (Pack of 50)


Specifications

Attribute Value
Brand STMicroelectronics
Minimum Operating Temperature -40 °C
Maximum Peak Pulse Current 37.5 A
Mounting Type Surface Mount
Package Type D2PAK (TO-263)
Maximum Operating Temperature +150 °C
Automotive Standard AEC-Q100
Length 10.28 mm
Minimum Breakdown Voltage 24 V
Height 4.6 mm
Width 9.35 mm
Dimensions 10.28 x 9.35 x 4.6 mm
Pin Count 3
Maximum Clamping Voltage 40 V
Checking stock...
IDR
292,118.65
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1292,118.6558,423.73
*price per unit indicative
"STMicroelectronics RBO40-40G, Reverse Battery and TVS, 3-Pin D2PAK (TO-263)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda