onsemi MM74HC573WM 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC

RS Stock No.:
7619853
Mfr. Prt No.:
MM74HC573WMX
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7619853
Product description onsemi MM74HC573WM 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MM74HC573WMX
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
RS stock number 7619853
Product description onsemi MM74HC573WM 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MM74HC573WMX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

74HC Family

74HC Family, Fairchild Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Operating Supply Voltage 6 V
Height 2.642 mm
Width 7.595 mm
Number of Bits 8 bit
Dimensions 13.005 x 7.595 x 2.642 mm
Pin Count 20
Logic Family 74HC
Minimum Operating Supply Voltage 2 V
Latch Mode Transparent
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOIC
Maximum Operating Temperature +85 °C
Output Type 3 State
Length 13.01 mm
Latching Element D Type
Checking stock...
IDR
90,310.29
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
190,310.299,031.03
*price per unit indicative
"onsemi MM74HC573WM 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda