onsemi MC14584BDG Hex Schmitt Trigger Inverter, 14-Pin SOIC

RS Stock No.:
6881552
Mfr. Prt No.:
MC14584BDR2G
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6881552
Product description onsemi MC14584BDG Hex Schmitt Trigger Inverter, 14-Pin SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC14584BDR2G
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
RS stock number 6881552
Product description onsemi MC14584BDG Hex Schmitt Trigger Inverter, 14-Pin SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC14584BDR2G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

4000 CMOS Logic Family, ON Semiconductor

4000 Series Inverters & Buffers, ON Semiconductor

CMOS Family devices
Wide operating voltage range: 3 to 18V


Specifications

Attribute Value
Brand ON Semiconductor
Number of Elements per Chip 6
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Package Type SOIC
Maximum Operating Temperature +125 °C
Input Type Schmitt Trigger
Length 8.75 mm
Schmitt Trigger Input Yes
Maximum Operating Supply Voltage 18 V
Height 1.5 mm
Width 4 mm
Logic Function Inverter
Maximum Low Level Output Current 4.2 mA
Dimensions 8.75 x 4 x 1.5 mm
Maximum High Level Output Current -4.2 mA
Minimum Operating Supply Voltage 3 V
Pin Count 14
Logic Family 4000
Propagation Delay Test Condition 50 pF
Maximum Propagation Delay Time @ Maximum CL 100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V
Checking stock...
IDR
36,921.28
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
136,921.287,384.26
*price per unit indicative
"onsemi MC14584BDG Hex Schmitt Trigger Inverter, 14-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda