Omron NS5SQ11BV2 Logic Gate

RS Stock No.:
8184156
Mfr. Prt No.:
NS5SQ11BV2
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8184156
Product description Omron NS5SQ11BV2 Logic Gate
Manufacturer / Brand Omron
Manufacturer part number NS5SQ11BV2
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
RS stock number 8184156
Product description Omron NS5SQ11BV2 Logic Gate
Manufacturer / Brand Omron
Manufacturer part number NS5SQ11BV2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron NS Series

NS5S Series HMI

The NS series of HMI's can be used in a wide range of operations, such as conceptual designs through to commissioning, operation, and maintenance. These smart and innovative HMI's can support every users needs.

TFT colour LCD 5.7in display screen
LED backlight
Attractive, convenient features for easier operation
Built-in ethernet port
Supported memory card
IP65 oil-proof type protection (front panel)


Specifications

Attribute Value
Brand Omron
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +40 °C
Length 223 mm
Maximum Operating Supply Voltage 27.6 V dc
Height 176 mm
Width 87 mm
Dimensions 223 x 87 x 176 mm
Minimum Operating Supply Voltage 20.4 V dc
Checking stock...
IDR
48,572,461.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
148,572,461.20
*price per unit indicative
"Omron NS5SQ11BV2 Logic Gate" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda