ON Semiconductor MM74HC32MX, Quad 2-Input OR Logic Gate, 14-Pin SOIC

RS Stock No.:
7614498
Mfr. Prt No.:
MM74HC32MX
Brand:
ON Semiconductor
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
RS stock number 7614498
Product description ON Semiconductor MM74HC32MX, Quad 2-Input OR Logic Gate, 14-Pin SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MM74HC32MX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

74HC Family

74HC Family, Fairchild Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


Specifications

Attribute Value
Brand ON Semiconductor
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOIC
Maximum Operating Temperature +85 °C
Output Type LSTTL
Input Type CMOS
Length 8.75 mm
Schmitt Trigger Input No
Maximum Operating Supply Voltage 6 V
Height 1.5 mm
Width 4 mm
Logic Function OR
Maximum Low Level Output Current 5.2 mA
Dimensions 8.75 x 4 x 1.5 mm
Maximum High Level Output Current 5.2 mA
Minimum Operating Supply Voltage 2 V
Pin Count 14
Number of Elements 4
Logic Family HC
Propagation Delay Test Condition 50 pF
Number of Inputs per Gate 2
Maximum Propagation Delay Time @ Maximum CL 125 ns
Checking stock...
IDR
67,758.94
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
167,758.942,710.36
*price per unit indicative
"ON Semiconductor MM74HC32MX, Quad 2-Input OR Logic Gate, 14-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda