onsemi NC7SZ08M5X 2-Input AND Logic Gate, 5-Pin SOT-23

RS Stock No.:
6709790
Mfr. Prt No.:
NC7SZ08M5X
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6709790
Product description onsemi NC7SZ08M5X 2-Input AND Logic Gate, 5-Pin SOT-23
Manufacturer / Brand ON Semiconductor
Manufacturer part number NC7SZ08M5X
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
RS stock number 6709790
Product description onsemi NC7SZ08M5X 2-Input AND Logic Gate, 5-Pin SOT-23
Manufacturer / Brand ON Semiconductor
Manufacturer part number NC7SZ08M5X

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TinyLogic Family, Fairchild Semiconductor

Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

TinyLogic UHS, Fairchild Semiconductor

Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit

Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation


Specifications

Attribute Value
Brand ON Semiconductor
Number of Elements 1
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Schmitt Trigger Input No
Height 1.3 mm
Logic Function AND
Maximum Low Level Output Current 32 mA
Logic Family TinyLogic UHS
Propagation Delay Test Condition 50 pF
Maximum Propagation Delay Time @ Maximum CL 4.5 ns @ 5 V, 5.2 ns @ 3.3 V
Package Type SOT-23
Maximum Operating Temperature +85 °C
Length 3 mm
Maximum Operating Supply Voltage 5.5 V
Width 1.7 mm
Minimum Operating Supply Voltage 1.65 V
Pin Count 5
Number of Inputs per Gate 2
Dimensions 3 x 1.7 x 1.3 mm
Maximum High Level Output Current -32 mA
Checking stock...
IDR
39,123.97
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
139,123.973,912.40
*price per unit indicative
"onsemi NC7SZ08M5X 2-Input AND Logic Gate, 5-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda