RS PRO mbed Synergy Audio CODEC Module

RS Stock No.:
7541974
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7541974
Product description RS PRO mbed Synergy Audio CODEC Module
Manufacturer / Brand RS PRO
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
RS stock number 7541974
Product description RS PRO mbed Synergy Audio CODEC Module
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SI


Product Details

mbed Synergy Audio CODEC Module

The Synergy AudioCODEC module converts stereo analogue audio signals to and from a single digital signal utilizing the I2S protocol. It is designed to work with the mbed LPC1768 microcontroller module. The AudioCODEC module is packaged in a convenient form factor for rapid prototyping using the popular TLV320AIC23B audio CODEC chip from Texas Instruments. Using industry standard I2C/SPI for control and I2S for data transfer, the TLV320AIC23B is capable of both recording and playing back audio at a range of resolutions and sample rates. The AudioCODEC module plugs into the Synergy AnimatronicLab board or standard breadboards.

TLV320AIC23B audio CODEC device
90dB SNR Multibit Sigma-Delta ADC and 100dB SNR Multibit Sigma-Delta DAC
8kHz to 96kHz sampling frequency support
I2C & SPI-compatible serial port for control
Standard I2S, MSB or LSB justified data transfers
16/20/24/32-bit word lengths
3.5mm stereo line input and output jack sockets
Integrated programmable gain amplifier
Analogue stereo mixer for DAC and analogue bypass
Volume control with mute on input and output
Power supply: +3.3Vdc
Flexible power management under software control
Dimensions: 43 x 28mm


Specifications

Attribute Value
Brand RS PRO
Converter Type Codec
Kit Classification Module
Kit Name mbed Synergy Audio CODEC
Checking stock...
IDR
780,276.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1780,276.71
*price per unit indicative
"RS PRO mbed Synergy Audio CODEC Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products