STMicroelectronics STEVAL-MKI176V1 for use with DIP24 Socket

RS Stock No.:
1339980
Mfr. Prt No.:
STEVAL-MKI176V1
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1339980
Product description STMicroelectronics STEVAL-MKI176V1 for use with DIP24 Socket
Manufacturer / Brand STMicroelectronics
Manufacturer part number STEVAL-MKI176V1
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
RS stock number 1339980
Product description STMicroelectronics STEVAL-MKI176V1 for use with DIP24 Socket
Manufacturer / Brand STMicroelectronics
Manufacturer part number STEVAL-MKI176V1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

iNEMO-Inertial Modules, STMicroelectronics

The iNEMO System-in-Package (SiP) inertial modules combine 3D Accelerometer, 3D Gyroscope in a 6-axis, and 3D Magnetometer in a combined 9-axis degrees of freedom solution. These motion sensors offer a compact, robust and easy-to-assemble. The inertial modules bring a high level of accuracy required for the most demanding applications.

LSM6DS3H iNEMO Inertial Module Adapter Board for DIP24 Socket, STMicroelectronics

The STEVAL-MKI176V1 is an adapter board designed to evaluate the LSM6DS3H, iNEMO inertial module featuring a 3D accelerometer and 3D gyroscope. The board can be plugged into a standard DIP24 socket, providing access to the complete LSM6DS3H pinout. It comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboard, where you can use the downloadable graphical user interface (Unico GUI).

Current consumption: 0.85 mA in combo normal mode; 1.1 mA in combo high-performance mode
“Always-on” experience with low power consumption for both accelerometer and gyroscope
SPI or I²C interface with the main processor
Auxiliary SPI to support OIS applications
Electronic Image Stabilization (or EIS) / Optical Image Stabilization (OIS) support
Accelerometer output data rate up to 6.66 kHz
Gyroscope output data rate up to 3.33 kHz
Smart FIFO
±2 g / ±4 g / ±8 g / ±16 g full scale
±125 / ±245 / ±500 / ±1000 / ±2000 dps full scale
Analogue supply voltage 1.71 V to 3.6 V


Specifications

Attribute Value
Brand STMicroelectronics
For Use With DIP24 Socket
Checking stock...
IDR
276,280.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1276,280.26
*price per unit indicative
"STMicroelectronics STEVAL-MKI176V1 for use with DIP24 Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products