Microchip MCP3424EV Evaluation Board Signal Conversion Development Kit

RS Stock No.:
8252543
Mfr. Prt No.:
MCP3424EV
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8252543
Product description Microchip MCP3424EV Evaluation Board Signal Conversion Development Kit
Manufacturer / Brand Microchip
Manufacturer part number MCP3424EV
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
RS stock number 8252543
Product description Microchip MCP3424EV Evaluation Board Signal Conversion Development Kit
Manufacturer / Brand Microchip
Manufacturer part number MCP3424EV

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Analogue to Digital Converters - Microchip

Evaluation Board for 18-bit Multi-Channel ADC, Microchip

Microchips's MCP6424EV evaluation board is a small 18-bit multichannel ADC. This board is designed to convert analogue inputs into digital with an 18-bit resolution. This board is easy to use, with it connecting straight to Microchips popular PICkit. A PCB header allow you to plug straight into the PICkit allowing for fast and easy conversion testing. You can also monitor voltage using the sensor input connectors (CH2 on PCB).

The MCP6424EV also includes test points for SDL, SDA analogue inputs. Connecting an oscilloscope to the test points enables you to examine data communications through the I2C bus line and observe the resulting conversion input.

Features and benefits:

  • 18-bit channel ADC

  • Small form factor allows you take it anywhere

  • Allows connection to your own application to test system functionality too.

  • Low noise and high accuracy

  • 2 LEDs to show the state of the board

Applications:

  • Weighing scales

  • Battery fuel gauges

  • Temperature sensing – RTD, thermistor and thermocouple

  • Bridge sensing – Pressure, force and strain

  • Factory automation equipment

Need the PICkit?

See RS Stock no: 381-554


Specifications

Attribute Value
Brand Microchip
Converter Type ADC
Resolution 18-bit
Kit Classification Evaluation Board
Featured Device MCP3424
Checking stock...
IDR
507,143.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1507,143.15
*price per unit indicative
"Microchip MCP3424EV Evaluation Board Signal Conversion Development Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products