STMicroelectronics X-NUCLEO-IHM03A1 X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards

RS Stock No.:
9064656
Mfr. Prt No.:
X-NUCLEO-IHM03A1
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9064656
Product description STMicroelectronics X-NUCLEO-IHM03A1 X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards
Manufacturer / Brand STMicroelectronics
Manufacturer part number X-NUCLEO-IHM03A1
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
RS stock number 9064656
Product description STMicroelectronics X-NUCLEO-IHM03A1 X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards
Manufacturer / Brand STMicroelectronics
Manufacturer part number X-NUCLEO-IHM03A1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Motor Controllers & Drivers, STMicroelectronics

X-NUCLEO-IHM03A1 High-Power Stepper Motor Driver Expansion Board

The X-NUCLEO-IHM03A1 is based on powerSTEP01, a system-in-package, integrating a microstepping controller and 10A power MOSFETs in dual full-bridge configuration. The board can drive high power bipolar stepper motors in your STM32 Nucleo project. The fully digital motion control offers high levels of performance and robustness, through speed profile generation, positioning calculations, and a complete set of protection features. The X-NUCLEO-IHM03A1 is compatible with the Arduino UNO R3 connector, and supports the addition of other boards which can be stacked to drive up to three stepper motors with a single STM32 Nucleo board.

Operating voltage 7.5V to 85V
Adjustable output slew rate
Programmable speed profile
Up to 1/128 microstepping
Sensorless stall detection
Integrated voltage regulators
SPI interface
Low quiescent standby currents
Programmable non-dissipative over-current protection
Over-temperature protection


Specifications

Attribute Value
Brand STMicroelectronics
For Use With STM32 Nucleo Boards
Kit Classification Evaluation Board
Kit Name X-Nucleo-IHM
Power Management Function Stepper Motor Driver
Checking stock...
IDR
201,283.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1201,283.91
*price per unit indicative
"STMicroelectronics X-NUCLEO-IHM03A1 X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products