STMicroelectronics X-NUCLEO-PLC01A1 PLC Driver for STM32 Nucleo
- RS Stock No.:
- 1438884
- Mfr. Prt No.:
- X-NUCLEO-PLC01A1
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1438884 |
| Product description | STMicroelectronics X-NUCLEO-PLC01A1 PLC Driver for STM32 Nucleo |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | X-NUCLEO-PLC01A1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1438884 |
| Product description | STMicroelectronics X-NUCLEO-PLC01A1 PLC Driver for STM32 Nucleo |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | X-NUCLEO-PLC01A1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
X-NUCLEO-PLC01A1 Industrial PLC Expansion Board
The X-NUCLEO-PLC01A1 is an input/output expansion board which provides an STM32 Nucleo MCU board with industrial PLC (Programmable Logic Controller) functionality.
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
• 8 x inputs protected by a CLT01-38SQ7 digital termination array
• 8 x outputs driving a VNI8200XP octal high-side solid-state relay
• Host communication: SPI bus protected by on-board Si8661 digital isolator
• Status LEDs: Power OK, SPI Activity, Fault, Over-temperature
• 16 x I/O activity LEDs
• Screw connectors for all protected I/O
• Compatible with STM32 Nucleo-64 MCU boards
• Arduino Uno r3 compatible Shield headers
• Designed for situations required to pass IEC61000-4-2 8kV and 15kV test standards
• Free development firmware and example library compatible with STM32Cube firmware
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
Suitable STM32 Nucleo MCU Boards
802-9412 NUCLEO-F030R8 Cortex-M0 core processor
802-9416 NUCLEO-F103RB Cortex-M3 core processor
802-9425 NUCLEO-F401RE Cortex-M4F core processor
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Kit Classification | Evaluation Board |
| For Use With | STM32 Nucleo |
| Power Management Function | PLC Driver |