Analog Devices Accelerometer Sensor Evaluation Board for ADXL335

RS Stock No.:
7946739
Mfr. Prt No.:
EVAL-ADXL335Z
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7946739
Product description Analog Devices Accelerometer Sensor Evaluation Board for ADXL335
Manufacturer / Brand Analog Devices
Manufacturer part number EVAL-ADXL335Z
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
RS stock number 7946739
Product description Analog Devices Accelerometer Sensor Evaluation Board for ADXL335
Manufacturer / Brand Analog Devices
Manufacturer part number EVAL-ADXL335Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Accelerometers, Analog Devices

Evaluation Board for ADXL335 Low Power 3-Axis ±3g Accelerometer

The EVAL-ADXL335Z is a simple breakout board that allows quick evaluation of the performance of the ADXL335 accelerometer. The ADXL335 is a 3-axis analogue-output accelerometer with ±3g measurement range. The small size (1x1 inch) of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer.

3-axis sensing
Small, low-profile package 4 x 4 x 1.45 mm LFCSP
Low power 350μA (typical)
Single-supply operation 1.8V to 3.6V


Specifications

Attribute Value
Brand Analog Devices
Kit Classification Evaluation Board
Featured Device ADXL335
Sensor Technology Accelerometer Sensor
Checking stock...
IDR
1,137,951.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,137,951.61
*price per unit indicative
"Analog Devices Accelerometer Sensor Evaluation Board for ADXL335" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products