STMicroelectronics Gesture Sensor Evaluation Kit for VL53L0X
- RS Stock No.:
- 1438576
- Mfr. Prt No.:
- P-NUCLEO-53L0A1
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1438576 |
| Product description | STMicroelectronics Gesture Sensor Evaluation Kit for VL53L0X |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | P-NUCLEO-53L0A1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1438576 |
| Product description | STMicroelectronics Gesture Sensor Evaluation Kit for VL53L0X |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | P-NUCLEO-53L0A1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
P-NUCLEO-53L0A1 VL53L0X Expansion Board and STM32F401 MCU Board
The P-NUCLEO-53L0A1 kit is based on the VL53L0X ranging and gesture detection module using FlightSense™ technology. This technology allows absolute distance to be measured independent of target reflectance. The VL53L0X precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight). In order to evaluate the VL53L0X in an environment as close as possible to its final application, the expansion board comes with a holder in which three different height spacers of 0.25, 0.5 and 1mm can be fitted. They are used to simulate the air gap between a cover glass and the sensor.
Note
The VL53L0X is a Class 1 Laser product.
SUPPLIED_WITH : NUCLEO-F401RE STM32 MCU board, 3 x height spacers,
Sensor Interfaces, STMicroelectronics
NUCLEO-53L0A1 Expansion Board Features
• VL53L0X ranging and gesture detection module
• 4-digit 7-segment display indicates target object range
• Headers for two VL53L0X satellite modules
• Arduino v3 compatible Shield headers for host MCU board connection
• Holder for sensor cover glass and spacer
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Kit Classification | Evaluation Kit |
| Featured Device | VL53L0X |
| Sensor Technology | Gesture Sensor |