Microchip MCP2221 Breakout Module ADM00559

RS Stock No.:
8319006
Mfr. Prt No.:
ADM00559
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8319006
Product description Microchip MCP2221 Breakout Module ADM00559
Manufacturer / Brand Microchip
Manufacturer part number ADM00559
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
RS stock number 8319006
Product description Microchip MCP2221 Breakout Module ADM00559
Manufacturer / Brand Microchip
Manufacturer part number ADM00559

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

I/O Peripherals - Microchip

MCP2221 USB to I²C/UART Protocol Converter Breakout Module

The ADM00559 from Microchip is a brilliantly small factor breakout board designed to show off the capability of the MCP2221 USB to I2C/UART/SMBus protocol converter. This board transfers data of a USB cable to your PC. Microchip provide a free software for you to be able to view and configure your data. The ADM00559's four GP signals can be configured for either GPIO functionality, dedicated function pins or alternate function pins.

Not to mention, Microchip also allows customisation of their software and custom tool creation through a DLL. You can find a download link below.

Features and Benefits:

  • Access the UART & GP signals

  • Small board with DIP form factor ( 2x 7-pin headers with 600mil spacing)

  • PICkit Serial analyser compatible header

  • Jumper-selectable I2C/SMBus on-board pull-up resistors.

  • 3.3V or 5V jumper selectable VDD

  • Mini USB makes for easy connectivity

  • 500mA Can supply the rest of the system

Software:

Microchip has free software available for the ADM00559. It comes in a DLL file and can be customised to the users need. Once downloaded from the link below, unzip the file & install it. This software will allow you to control I/O and customize device configuration.

http://ww1.microchip.com/downloads/en/DeviceDoc/MCP2221_DLL(v2.2.1).zip

Whats in the box?

  • 1x ADM00559 Breakout board

  • 1x Mini-USB cable

  • 1x Information sheet


Specifications

Attribute Value
Brand Microchip
Kit Classification Breakout Module
Featured Device MCP2221
Checking stock...
IDR
519,939.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1519,939.73
*price per unit indicative
"Microchip MCP2221 Breakout Module ADM00559" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products