Microchip MCP2200 Development Kit ADM00276
- RS Stock No.:
- 1115748
- Mfr. Prt No.:
- ADM00276
- Brand:
- Microchip

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1115748 |
| Product description | Microchip MCP2200 Development Kit ADM00276 |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | ADM00276 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1115748 |
| Product description | Microchip MCP2200 Development Kit ADM00276 |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | ADM00276 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
I/O Peripherals - Microchip
MCP2200 Isolated USB to UART Development Kit
The MCP2200 is a UART development kit designed to be used in investigating the capabilities of the MCP2200. This board is powered via the hosts USB port for ease of use and the board is shielded in a ABS protective over. There are 3 LEDS on board to indicate power and two others to indicate data flowing through the TX & RX pins. The MCP2200 has an isolated power side that needs to be powered with 3V to 5.5V & the board offers 3.75 kV AC of electrical isolation for power and UART signals.
Features and Benefits:
- LEDs to indicate USB to UART traffic flow
- Isolated power LED that indicates power to the isolated side
- Simply powered by a USB from the host board
- 6-pin PICkit serial header with UART and power signals
- Isolated transceiver powered externally from the isolated side with 3V to 5.5V – also doubles up as voltage level translator
Software:
Microchip provides a free software to be used with this board. They also provide a DLL so that you can customise and develop your own configurations. You can find the links below.
- http://ww1.microchip.com/downloads/en/DeviceDoc/MCP2200_DLL_2014-10-10.zip
- http://ww1.microchip.com/downloads/en/DeviceDoc/MCP2221%20Windows%20Driver%202014-10-09.zip
Whats in the box?
- 1x MCP2200 USB to UART isolation demo board
- 1x Mini USB cable
- 1x Protective ABS case
- 1x Information sheet
Specifications
| Attribute | Value |
| Brand | Microchip |
| Kit Classification | Development Kit |
| Kit Name | MCP2200 |