STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-L031K6
- RS Stock No.:
- 9173781
- Mfr. Prt No.:
- NUCLEO-L031K6
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9173781 |
| Product description | STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-L031K6 |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | NUCLEO-L031K6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9173781 |
| Product description | STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-L031K6 |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | NUCLEO-L031K6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics
The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. ST’s ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
NUCLEO-L031K6 Nucleo-32 Development Board
The STMicroelectronics NUCLEO-L031K6 is a development board for STM32 microcontrollers (MCU). This particular board features the STM32L031K6T6 MCU.
What are Nucleo boards?
The ST range of Nucleo boards are ideal for quickly prototyping your designs and ideas. They all share the same connectors so it is easy for you to expand functionality with add-on boards. They offer tonnes of opportunity for developing applications.
More about the STM32L031K6T6:
This microcontroller is from the STM32 range. It is an ultra-low-power MCU based on an Arm Cortex-M0+ core. It offers a speed of 32 MHZ and up to 32Kb in Flash memory. It also features various enhanced I/Os and peripherals.
The STM32L031K6T6 enables you to choose from a range of internal and external clock sources, internal voltage adaptation and low-power modes. Therefore it’s a flexible MCU to incorporate into your chosen design.
What connectors does it have?
The NUCLEO-L031K6 features connectors for the Arduino Nano board (696-1667).
What’s on board?
MCU: STM32L031K6T6
LEDs: 1 x USB, 1 x Power, 1 x User
Pushbutton: 1 x reset
Connectors: Board expansion connector for Arduino Nano
Power: T-LINK USB VBUS or external sources
Debugger/Programmer: ST-LINK/V2-1
What else do you need?
You will need a PC running Windows OS 7, 8 or 10, Linux 64-bit or macOS. You will also need a USB cable from USB-A to micro USB-B.
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Classification | Development Board |
| Processor Family Name | STM |
| Technology | MCU |
| Processor Part Number | STM32L031K6T6 |
| Device Core | ARM Cortex M0+ |
| Kit Name | STM32 Nucleo-32 |
| Processor Type | MCU |