STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F207ZG
- RS Stock No.:
- 9173769
- Mfr. Prt No.:
- NUCLEO-F207ZG
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9173769 |
| Product description | STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F207ZG |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | NUCLEO-F207ZG |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9173769 |
| Product description | STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F207ZG |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | NUCLEO-F207ZG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.
NUCLEO-F207ZG Nucleo-144 Development Board
The STM32 Nucleo-144 board provides an affordable and flexible way for users to build prototypes with the STM32 F2 series microcontroller. You can choose from the combinations of performance, power consumption and features.
The STMicroelectronics Zio connector, which is an extension of Arduino Uno, provides access to more peripherals, and with the ST morpho headers expands the functionality with a choice of shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources.
120MHz Cortex™-M3 CPU
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
Features
On-board with STM32F207ZGT6 microcontroller on LQFP144 package
Full access to all STM32 Inputs/Outputs with ST Zio connector (Arduino Uno Revision 3 connectivity support) and
ST morpho extension pin headers
ARM mbed-enabled (mbed.org)
On-board ST-LINK/V2-1 debugger/programmer with SWD connector
Virtual Com port, Mass storage, and Debug port interfaces supported on USB
Flexible board power supply
USB OTG or device full speed with Micro-AB connector
IEEE-802.3-2002 compliant Ethernet connector
Three LEDs: Power LED, USB communication, User LED
USER and RESET Push Buttons
32.768 KHz crystal oscillator
Supported by Integrated Development Environments (IDEs)
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Classification | Development Board |
| Processor Part Number | STM32F207ZGT6 |
| Processor Family Name | STM |
| Technology | MCU |
| Device Core | ARM Cortex M3 |
| Kit Name | STM32 Nucleo-144 |
| Processor Type | MCU |