STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L476RG
- RS Stock No.:
- 8967721
- Mfr. Prt No.:
- NUCLEO-L476RG
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8967721 |
| Product description | STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L476RG |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | NUCLEO-L476RG |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8967721 |
| Product description | STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L476RG |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | NUCLEO-L476RG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.
NUCLEO-L476RG Nucleo-64 Development Board
From StMicroelectronics, the NUCLEO-L476RG development board features an ultra-low power Arm Cortex M4 STM32L476RGT6 microcontroller in an LQFP64 package. This development board enables you to easily build and evaluate prototypes. The microcontroller features a set of power saving modes that will help you to prototype designs with power consumption limitations.
Arduino Uno v3 and ST morpho headers allow you to easily connect with a range of specialised shields and vastly expand the functionality of your development board.
A Floating Point Unit (FPU) supports all ARM single precision data-processing instructions and data types. This STM32 development board also has an MPU (Memory Protection Unit) which significantly enhances the security of your applications.
The NUCLEO-L476RG has an integrated ST-LINK/V2-1 debugger and programmer which is provided with preinstalled HAL Library software and other packaged software. Tools such as ARM mbed on-line resources mean that you can start developing prototypes immediately. This board is also supported by other IDEs (Integrated Development Environments) such as GCC-based IDEs, IAR and Keil.
Up to 1MB Flash Memory
LCD 8x40 or 4x44 with step-up converter
USB OTG 2.0 full-speed
What's on board?
• STM32L476RGT6 80MHz Cortex-M4F core microcontroller with 1 MB Flash memory, 128 KB SRAM
• Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
• LCD driver for 8 40 or 4 44 segments with step-up converter
• Up to 24 capacitive sensing channels: supporting touchkey, linear and rotary touch sensors
• Up to 18 serial communication interfaces: USART, IrDA, I²C, SPI, QSPI, SAI, CAN, USB, SDIO, SWPMI
• True random number generator
• CRC calculation unit
• Real-Time clock and calendar
• 96-bit unique ID
• Arduino Uno v3 connectivity support
• ST morpho extension pin headers for access to STM32 I/Os
• ST-LINK/V2-1 debugger/programmer with SWD connector
• Flexible board power supply
• USB OTG or FS Device with micro-AB connector
• 4 x filters for sigma delta modulator
• 3 x LEDs: power LED, USB communication, user LED
• 2 x pushbuttons (user and reset)
• 32.768 KHz crystal oscillator
• ARM mbed Enabled (mbed.org)
• Supports BAM (Batch Acquisition Mode)
• Power supply from 1.71 V to 3.6 V
• Brown out reset (BOR)
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Classification | Development Board |
| Processor Family Name | STM |
| Technology | MCU |
| Device Core | ARM Cortex M4F |
| Kit Name | STM32 Nucleo-64 |
| Processor Type | MCU |
| Processor Part Number | STM32L476RGT6 |