STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F411RE
- RS Stock No.:
- 8224052
- Mfr. Prt No.:
- NUCLEO-F411RE
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8224052 |
| Product description | STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F411RE |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | NUCLEO-F411RE |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8224052 |
| Product description | STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F411RE |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | NUCLEO-F411RE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
NUCLEO-F411RE Nucleo-64 Development Board
STMicroelectronics NUCLEO-F411RE Development Board enables you to build and evaluate your own prototype with the STM32 F4 family of high performance microcontrollers in an embedded application. A simple to use development platform that can offer a quick solution in evaluating and developing with any ARM Cortex-M4 processor STM32 F4 32-bit flash microcontrollers in the LQFP64 package. The Nucleo development board connects with the Arduino and supports most shields. Also the ST Morpho headers help increase the functionality of the Nucleo open development platform (ODP). The ARM mbed enabled board has an integrated ST-Link/V2 circuit debugger and programmer (SWIM/SWD) and interfaces with the on board STM32F411RET6 or with a suitable STM32 MCU in your application.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
What’s on-board?
• STM32 Nucleo development board with STM32F411RET6 MCU
• 512 KB flash memory
• Arduino Uno Revision 3 connectivity
• STMicroelectronics Morpho connection
• Debugger/programmer ST-LINK/V2-1 with SWD connector
• Selection mode switch to use the kit as a standalone ST-LINK/V2-1
• Power supplies: USB VBUS or external source (3.3 V, 5 V, 7 V to 12 V)
• Three LEDs: USB communication; user; power
• Push button: User and Reset
• Interfaces supported on USB: Virtual Com port; Mass storage; Debug port
• STM32 online software HAL library
• Integrated Development Environments (IDEs) support includes IAR, Keil, GCC-based IDEs
• System requirements: Windows PC (XP, Vista, 7, 8), USB type A to Mini-B USB cable
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Classification | Development Board |
| Processor Part Number | STM32F411RET6 |
| Processor Family Name | STM |
| Technology | MCU |
| Device Core | ARM Cortex M4F |
| Kit Name | STM32 Nucleo-64 |
| Processor Type | MCU |