STMicroelectronics Discovery MCU Development Kit STM8SVLDISCOVERY

RS Stock No.:
7959640
Mfr. Prt No.:
STM8SVLDISCOVERY
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7959640
Product description STMicroelectronics Discovery MCU Development Kit STM8SVLDISCOVERY
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM8SVLDISCOVERY
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
RS stock number 7959640
Product description STMicroelectronics Discovery MCU Development Kit STM8SVLDISCOVERY
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM8SVLDISCOVERY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Discovery Kit for STM8S003K3 Microcontroller

The STM8SVLDISCOVERY is based on the STM8S003K3T6 8-bit MCU letting you evaluate the STM8S Value line’s main features.

• 16MHz STM8S003K3T6 microcontroller with 8KB Flash memory, 1KB RAM, 128B EEPROM
• Communications interfaces: UART, SPI, I²C
• Low-Power Modes: Wait, Active-Halt, Halt
• USB socket for PC connection
• Header for access to all GPIO
• Powered from USB connection
• User pushbutton
• User LED
• Prototyping area
• Embedded ST-Link program/debug firmware
• SWIM debug support


Specifications

Attribute Value
Brand STMicroelectronics
Classification Development Kit
Processor Part Number STM8S003K3T6
Processor Family Name STM
Technology MCU
Device Core STM8
Kit Name Discovery
Processor Type MCU
Checking stock...
IDR
115,379.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1115,379.00
*price per unit indicative
"STMicroelectronics Discovery MCU Development Kit STM8SVLDISCOVERY" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products