STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F767ZI

RS Stock No.:
1231052
Mfr. Prt No.:
NUCLEO-F767ZI
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231052
Product description STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F767ZI
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-F767ZI
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
RS stock number 1231052
Product description STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F767ZI
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-F767ZI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

The STM32F7 microcontrollers feature ST’s ART Accelerator™ as well as an L1 cache and deliver the maximum theoretical performance of the ARM Cortex-M7 core, regardless if code is executed from embedded Flash or external memory. Typical performance figures: 1082 CoreMark / 462 DMIPS at 216MHz clock frequency.

NUCLEO-F767ZI Nucleo-144 Development Board

The NUCLEO-F767ZI Nucleo-144 development board provides a cost-effective and flexible way for users to build prototypes with the STM32F767ZIT6 microcontroller. The Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and with the ST morpho headers expands the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.

AXI and multi-AHB bus matrixes for interconnecting core, peripherals and memories
Double-Precision Floating-Point maths unit on some variants
Up to 16KB +16KB of I-cache and D-cache
Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices
Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps
16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
4KB of backup SRAM to keep data in the lowest power modes
Peripheral speed is independent from CPU speed (dual clock support)
Protected code execution feature (PC-ROP) on some variants
Power Efficiency: 7 CoreMark/mW at +1.8Vdc

Features and benefits

- STM32F767ZIT6 216MHz Cortex-M7 core microcontroller with 2MB Flash memory, 512KB SRAM • Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory

- Double-Precision floating-point maths unit

- LCD-TFT controller up to XGA resolution with dedicated Chrom-ART Accelerator™

- 8- to 14-bit parallel camera interface up to 54MB/s

- Up to 28 serial ports: USART, IrDA, I²C, SPI, LIN, CAN, USB, I²S, SDIO, HDMI-CEC, S/PDIF-Rx, Ethernet

-True random number generator

- CRC calculation unit

- RTC with subsecond accuracy and hardware calendar

- 96-bit unique ID

- ST-LINK/V2-1 debugger/programmer with SWD connector

- 3 x LEDs: Power LED, USB communication, User LED

- User and Reset pushbuttons

- USB OTG or FS Device via micro-AB connector

- ST morpho extension pin headers for access to all GPIO

- Full access to all GPIO with ST Zio connector (Arduino Uno v3 Shield connectivity support)

- 32.768 KHz crystal oscillator

- Flexible board power supply

- ARM mbed Enabled (mbed.org)

The STM32F7 microcontrollers feature ST’s ART Accelerator™ as well as an L1 cache and deliver the maximum theoretical performance of the ARM Cortex-M7 core, regardless if code is executed from embedded Flash or external memory. Typical performance figures: 1082 CoreMark / 462 DMIPS at 216MHz clock frequency.

AXI and multi-AHB bus matrixes for interconnecting core, peripherals and memories

Double-Precision Floating-Point maths unit on some variants

Up to 16KB +16KB of I-cache and D-cache

Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices

Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps

16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines

4KB of backup SRAM to keep data in the lowest power modes

Peripheral speed is independent from CPU speed (dual clock support)

Protected code execution feature (PC-ROP) on some variants

Power Efficiency: 7 CoreMark/mW at +1.8Vdc

Applications

Embedded design and development


Specifications

Attribute Value
Brand STMicroelectronics
Device Core ARM Cortex M7
Classification Development Board
Processor Part Number STM32F767ZIT6
Processor Family Name STM
Kit Name STM32 Nucleo-144
Technology MCU
Processor Type MCU
Checking stock...
IDR
415,783.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1415,783.96
*price per unit indicative
"STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F767ZI" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products