Vishay 20V 200mA, Schottky Diode, 2-Pin DO-35 SD103C-TR

RS Stock No.:
8122975
Mfr. Prt No.:
SD103C-TR
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8122975
Product description Vishay 20V 200mA, Schottky Diode, 2-Pin DO-35 SD103C-TR
Manufacturer / Brand Vishay
Manufacturer part number SD103C-TR
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
RS stock number 8122975
Product description Vishay 20V 200mA, Schottky Diode, 2-Pin DO-35 SD103C-TR
Manufacturer / Brand Vishay
Manufacturer part number SD103C-TR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Schottky Rectifiers, Vishay Semiconductor

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.


Specifications

Attribute Value
Brand Vishay
Number of Elements per Chip 1
Mounting Type Through Hole
Diameter 1.7 mm
Package Type DO-35
Peak Non-Repetitive Forward Surge Current 15 A
Diode Type Schottky
Pin Count 2
Diode Configuration Single
Maximum Forward Voltage Drop 600 mV
Maximum Continuous Forward Current 200 mA
Diode Technology Schottky
Peak Reverse Recovery Time 10 ns
Peak Reverse Repetitive Voltage 20 V
Checking stock...
IDR
227,401.52
Out of stock
Price Pack (1 Pack of 200)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1227,401.521,137.01
*price per unit indicative
"Vishay 20V 200mA, Schottky Diode, 2-Pin DO-35 SD103C-TR" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda