Vishay 20V 1.5A, Schottky Diode, 2-Pin DO-214AC SL12-E3/61T

RS Stock No.:
7103412
Mfr. Prt No.:
SL12-E3/61T
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7103412
Product description Vishay 20V 1.5A, Schottky Diode, 2-Pin DO-214AC SL12-E3/61T
Manufacturer / Brand Vishay
Manufacturer part number SL12-E3/61T
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
RS stock number 7103412
Product description Vishay 20V 1.5A, Schottky Diode, 2-Pin DO-214AC SL12-E3/61T
Manufacturer / Brand Vishay
Manufacturer part number SL12-E3/61T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Schottky Rectifiers, Vishay Semiconductor

High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor

A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.


Specifications

Attribute Value
Brand Vishay
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type DO-214AC (SMA)
Peak Non-Repetitive Forward Surge Current 50 A
Diode Type Schottky
Pin Count 2
Diode Configuration Single
Maximum Continuous Forward Current 1.5 A
Diode Technology Schottky
Peak Reverse Repetitive Voltage 20 V
Checking stock...
IDR
51,291.21
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
151,291.215,129.12
*price per unit indicative
"Vishay 20V 1.5A, Schottky Diode, 2-Pin DO-214AC SL12-E3/61T" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda