Vishay 400V 3A, Diode, 2-Pin DO-201AD 1N5404-E3/54

RS Stock No.:
6289473
Mfr. Prt No.:
1N5404-E3/54
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6289473
Product description Vishay 400V 3A, Diode, 2-Pin DO-201AD 1N5404-E3/54
Manufacturer / Brand Vishay
Manufacturer part number 1N5404-E3/54
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
RS stock number 6289473
Product description Vishay 400V 3A, Diode, 2-Pin DO-201AD 1N5404-E3/54
Manufacturer / Brand Vishay
Manufacturer part number 1N5404-E3/54

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vishay 1N5400-1N5408 General Purpose Plastic Rectifiers

From Vishay, 1N5400-1N5408 are a range of general purpose rectifiers. With a moulded epoxy body, this range of rectifiers have a DO-201AD package size.

Diodes and Rectifiers, Vishay Semiconductor

Features and Benefits:

• Capable of managing high forward surges.
• Low forward voltage drop.
• Low leakage current.
• Solder dip at +245 °C for a maximum of 10 seconds.
• Flame retardant to UL94 V-O.
• > 500 ns standard recovery.
• Wide operating temperature range of -50 °C to +150 °C.
• Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102.
• A coloured band indicates the cathode end.

Product applications:

1N5400-1N5408 rectifiers are ideal for general purpose rectification in converters, inverters, freewheeling diodes and power supplies.


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Maximum Forward Voltage Drop 1.2 V
Maximum Continuous Forward Current 3 A
Diode Technology Silicon Junction
Peak Reverse Repetitive Voltage 400 V
Number of Elements per Chip 1
Diameter 5.3 mm
Package Type DO-201AD
Peak Non-Repetitive Forward Surge Current 200 A
Pin Count 2
Diode Configuration Single
Checking stock...
IDR
50,766.76
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
150,766.765,076.68
*price per unit indicative
"Vishay 400V 3A, Diode, 2-Pin DO-201AD 1N5404-E3/54" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda