DSPIC33FJ64MC802-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 28-Pin SPDIP

RS Stock No.:
0549356
Mfr. Prt No.:
DSPIC33FJ64MC802-I/SP
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0549356
Product description DSPIC33FJ64MC802-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 28-Pin SPDIP
Manufacturer / Brand Microchip
Manufacturer part number DSPIC33FJ64MC802-I/SP
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
RS stock number 0549356
Product description DSPIC33FJ64MC802-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 28-Pin SPDIP
Manufacturer / Brand Microchip
Manufacturer part number DSPIC33FJ64MC802-I/SP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

dsPIC33F Digital Signal Controllers

The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Number of Ethernet Channels 0
Number of Timers 5
Number of I2C Channels 1
Number of PCI Channels 0
Typical Operating Supply Voltage 3 to 3.6 V
PWM Resolution 16 bit
Mounting Type Through Hole
Data Bus Width 16 bit
Timer Resolution 16 bit
Height 3.81 mm
ADC Resolution 10 bit, 12 bit
Program Memory Size 64 kB
Number of LIN Channels 0
Instruction Set Architecture RISC
Number of CAN Channels 1
ADC Channels 6
Number of USART Channels 0
Timers 5 x 16 bit
Dimensions 1.4 x 0.295 x 0.15 in
RAM Size 16 kB
Program Memory Type Flash
Number of SPI Channels 2
USB Channels 0
Number of UART Channels 2
Number of ADC Units 1
Package Type SPDIP
Maximum Operating Temperature +85 °C
Number of PWM Units 6
Length 35.56 mm
ADCs 6 x 10/12 bit
PWM Channels 2, 6
Width 0.295 in
Pin Count 28
Pulse Width Modulation 2 x 16 bit, 4(16 bit), 6 x 16 bit
Maximum Frequency 40 MIPS
Checking stock...
IDR
126,707.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1126,707.12
*price per unit indicative
"DSPIC33FJ64MC802-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 28-Pin SPDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda