STMicroelectronics STM32F405RGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 64-Pin LQFP

RS Stock No.:
7468217
Mfr. Prt No.:
STM32F405RGT6
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7468217
Product description STMicroelectronics STM32F405RGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 64-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F405RGT6
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
RS stock number 7468217
Product description STMicroelectronics STM32F405RGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 64-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F405RGT6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

STM32F405/415 Microcontrollers, STMicroelectronics

The STMicroelectronics ARM Cortex STM32 F405/415 ranges of microcontrollers are for embedded applications. The high performance STM32 F4 series 32-bit Flash MCU offers floating point unit (FPU) and digital signal processing (DSP) with industry standard core architecture.
ST’s 32-bit ARM® Cortex™ M4 core operates on the 168 MHz range with integrated peripherals including ADCs, DACs, timers and a crypto/hash processor (STM32F415 only) which provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1). ST’s ART accelerator and the dynamic power scaling enable low current consumption in run mode.

Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V

USB OTG (High Speed support)
Audio: audio PLL and 2 full duplex I²S
Communication interfaces: USARTs, SPI, I²C, CAN, SDIO
Analogue: 12-bit DACs, 12-bit ADCs
Timers: 16-bit and 32-bit (168MHz)
Flash memory: 1MB; SRAM: 92KB
STM32F415 only: integrates a crypto/hash processor
Analogue true random number generator
Operation voltage: 1.7 to 3.6V
Temperature ranges: -40 to +85°C or -40 to +105°C


Specifications

Attribute Value
Brand STMicroelectronics
PWM Resolution 16 bit
Mounting Type Surface Mount
Data Bus Width 32 bit
Timer Resolution 16 bit, 32 bit
Height 1.45 mm
Number of LIN Channels 1
Number of USART Channels 4
Timers 12 x 16 bit, 2 x 32 bit
Dimensions 10 x 10 x 1.45 mm
Number of PWM Units 1 x 16 bit
RAM Size 4 kB, 192 kB
Program Memory Type Flash
Number of SPI Channels 3
USB Channels 1 x Device, 1 x Host, 1 x OTG
Typical Operating Supply Voltage 1.8 → 3.6 V
ADCs 16 x 12 bit
Number of UART Channels 2
Number of Ethernet Channels 0
Number of Timers 14
Number of I2C Channels 3
Number of PCI Channels 0
ADC Resolution 12 bit
Program Memory Size 1.024 MB
Instruction Set Architecture RISC
Number of CAN Channels 2
ADC Channels 16
Number of ADC Units 3
Package Type LQFP
Maximum Operating Temperature +85 °C
Length 10 mm
PWM Channels 2
Width 10 mm
Device Core ARM Cortex M4F
Pin Count 64
Pulse Width Modulation 2 x 16 bit
Maximum Frequency 168 MHz
Family Name STM32F
Maximum Number of Ethernet Channels 0
Minimum Operating Temperature -40 °C
Checking stock...
IDR
184,816.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1184,816.18
*price per unit indicative
"STMicroelectronics STM32F405RGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 64-Pin LQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda