STMicroelectronics STM32F411CEU6, 32bit ARM Cortex M4 Microcontroller, STM32, 100MHz, 512 kB Flash, 48-Pin UFQFPN

RS Stock No.:
1106616
Mfr. Prt No.:
STM32F411CEU6
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1106616
Product description STMicroelectronics STM32F411CEU6, 32bit ARM Cortex M4 Microcontroller, STM32, 100MHz, 512 kB Flash, 48-Pin UFQFPN
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F411CEU6
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
RS stock number 1106616
Product description STMicroelectronics STM32F411CEU6, 32bit ARM Cortex M4 Microcontroller, STM32, 100MHz, 512 kB Flash, 48-Pin UFQFPN
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F411CEU6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

STM32F411 Microcontrollers, STMicroelectronics

The STM32F411xC/xE microcontrollers are part of the STM32 Dynamic Efficiency, based on the high-performance ARM Cortex-M4 32-bit RISC core. The microcontroller features a Floating Point Unit (FPU) single precision, and operates at frequencies up to 100 MHz. It achieves outstanding low power consumption values in run and stop modes.

Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V


Specifications

Attribute Value
Brand STMicroelectronics
Number of Timers 6
Family Name STM32
ADC Resolution 12 bit
Program Memory Size 512 kB
Minimum Operating Temperature -40 °C
Instruction Set Architecture RISC
Mounting Type Surface Mount
ADC Channels 16
Number of ADC Units 1
Package Type UFQFPN
Maximum Operating Temperature +85 °C
Typical Operating Supply Voltage 1.7 → 3.6 V
Length 7.1 mm
ADCs 16 x 12 bit
Data Bus Width 32 bit
Timer Resolution 16 bit, 32 bit
Height 0.6 mm
Width 7.1 mm
Data Rate 50 Mbps
Device Core ARM Cortex M4
Timers 2 x 32 bit, 6 x 16 bit
Dimensions 7.1 x 7.1 x 0.6 mm
RAM Size 128 kB
Pin Count 48
Program Memory Type Flash
Maximum Frequency 100 MHz
USB Channels 1
Checking stock...
IDR
118,315.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1118,315.92
*price per unit indicative
"STMicroelectronics STM32F411CEU6, 32bit ARM Cortex M4 Microcontroller, STM32, 100MHz, 512 kB Flash, 48-Pin UFQFPN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda