N-Channel MOSFET, 100 A, 60 V, 8-Pin TDSON Infineon BSC016N06NSATMA1

RS Stock No.:
9064325
Mfr. Prt No.:
BSC016N06NSATMA1
Brand:
Infineon
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
RS stock number 9064325
Product description N-Channel MOSFET, 100 A, 60 V, 8-Pin TDSON Infineon BSC016N06NSATMA1
Manufacturer / Brand Infineon
Manufacturer part number BSC016N06NSATMA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Infineon OptiMOS™5 Power MOSFETs

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.


Specifications

Attribute Value
Brand Infineon
Maximum Power Dissipation 139 W
Number of Elements per Chip 1
Series OptiMOS 5
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -20 V, +20 V
Maximum Drain Source Resistance 2.4 mΩ
Mounting Type Surface Mount
Transistor Configuration Single
Forward Diode Voltage 1.2 V
Package Type TDSON
Maximum Operating Temperature +150 °C
Length 6 mm
Typical Gate Charge @ Vgs 71 nC @ 10 V
Channel Type N
Height 1.1 mm
Width 5 mm
Pin Count 8
Maximum Drain Source Voltage 60 V
Transistor Material Si
Maximum Continuous Drain Current 100 A
Channel Mode Enhancement
Checking stock...
IDR
198,242.10
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1198,242.1039,648.42
*price per unit indicative
"N-Channel MOSFET, 100 A, 60 V, 8-Pin TDSON Infineon BSC016N06NSATMA1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda